


STGD4H60DF | |
|---|---|
DigiKey Part Number | 497-STGD4H60DFTR-ND - Tape & Reel (TR) 497-STGD4H60DFCT-ND - Cut Tape (CT) 497-STGD4H60DFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD4H60DF |
Description | IGBT TRENCH FS 600V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 8 A 75 W Surface Mount DPAK (TO-252) type C2 |
Datasheet | Datasheet |
EDA/CAD Models | STGD4H60DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 8 A | |
Current - Collector Pulsed (Icm) | 16 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 3A | |
Power - Max | 75 W | |
Switching Energy | 68µJ (on), 45µJ (off) | |
Input Type | Standard | |
Gate Charge | 35 nC | |
Td (on/off) @ 25°C | 35ns/121ns | |
Test Condition | 400V, 3A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 73 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK (TO-252) type C2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66600 € | 6,66 € |
| 100 | 0,43920 € | 43,92 € |
| 500 | 0,34146 € | 170,73 € |
| 1.000 | 0,30999 € | 309,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27592 € | 689,80 € |
| 5.000 | 0,25486 € | 1.274,30 € |
| 7.500 | 0,24413 € | 1.830,98 € |
| 12.500 | 0,23208 € | 2.901,00 € |
| 17.500 | 0,23129 € | 4.047,57 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

