IGBT 600 V 6 A 48 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGD3NB60SD-1

DigiKey Part Number
STGD3NB60SD-1-ND
Manufacturer
Manufacturer Product Number
STGD3NB60SD-1
Description
IGBT 600V 6A DPAK
Customer Reference
Detailed Description
IGBT 600 V 6 A 48 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
18 nC
Series
Td (on/off) @ 25°C
125µs/3.4µs
Packaging
Tube
Test Condition
480V, 3A, 1kOhm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
1.7 µs
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
175°C (TJ)
Current - Collector (Ic) (Max)
6 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
25 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce(on) (Max) @ Vge, Ic
1.5V @ 15V, 3A
Supplier Device Package
DPAK
Power - Max
48 W
Base Product Number
Switching Energy
1.1mJ (on), 1.15mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.