
STGD25N36LZAG | |
|---|---|
DigiKey Part Number | 497-STGD25N36LZAG-ND |
Manufacturer | |
Manufacturer Product Number | STGD25N36LZAG |
Description | IGBT 350V 25A TO-252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 350 V 25 A 150 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGD25N36LZAG Models |
Category | Input Type Logic |
Manufacturer STMicroelectronics | Gate Charge 25.7 nC |
Packaging Bulk | Td (on/off) @ 25°C 1.1µs/7.4µs |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 350 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Pulsed (Icm) 50 A | Supplier Device Package TO-252 (DPAK) |
Vce(on) (Max) @ Vge, Ic 1.25V @ 4V, 6A | Base Product Number |
Power - Max 150 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54788 € | 1.369,70 € |
| Unit Price without VAT: | 0,54788 € |
|---|---|
| Unit Price with VAT: | 0,65198 € |

