


STGD19N40LZ | |
|---|---|
DigiKey Part Number | 497-15310-2-ND - Tape & Reel (TR) 497-15310-1-ND - Cut Tape (CT) 497-15310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD19N40LZ |
Description | IGBT 390V 25A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 390 V 25 A 125 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD19N40LZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 390 V | |
Current - Collector (Ic) (Max) | 25 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 4.5V, 10A | |
Power - Max | 125 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 17 nC | |
Td (on/off) @ 25°C | 650ns/13.5µs | |
Test Condition | 300V, 10A, 1kOhm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62212 € | 1.555,30 € |
| 5.000 | 0,60059 € | 3.002,95 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |


