STGD18N40LZ-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.859
Unit Price: 1,57000 €
Datasheet
IGBT 420 V 25 A 125 W Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGD18N40LZ-1

DigiKey Part Number
497-15121-5-ND
Manufacturer
Manufacturer Product Number
STGD18N40LZ-1
Description
IGBT 420V 25A IPAK
Customer Reference
Detailed Description
IGBT 420 V 25 A 125 W Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
420 V
Current - Collector (Ic) (Max)
25 A
Current - Collector Pulsed (Icm)
40 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 4.5V, 10A
Power - Max
125 W
Switching Energy
-
Input Type
Logic
Gate Charge
29 nC
Td (on/off) @ 25°C
650ns/13.5µs
Test Condition
300V, 10A, 5V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes