


STGD14NC60KT4 | |
|---|---|
DigiKey Part Number | 497-5739-2-ND - Tape & Reel (TR) 497-5739-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STGD14NC60KT4 |
Description | IGBT 600V 25A 80W DPAK |
Customer Reference | |
Detailed Description | IGBT 600 V 25 A 80 W Surface Mount DPAK |
EDA/CAD Models | STGD14NC60KT4 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 34.4 nC |
Series | Td (on/off) @ 25°C 22.5ns/116ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Condition 390V, 7A, 10Ohm, 15V |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 7A | Supplier Device Package DPAK |
Power - Max 80 W | Base Product Number |
Switching Energy 82µJ (on), 155µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGD6M65DF2 | STMicroelectronics | 4.746 | 497-16966-1-ND | 1,46000 € | MFR Recommended |
| IKD15N60RFATMA1 | Infineon Technologies | 2.387 | IKD15N60RFATMA1CT-ND | 2,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,44900 € | 14,49 € |
| 100 | 0,99080 € | 99,08 € |
| 500 | 0,79480 € | 397,40 € |
| 1.000 | 0,73181 € | 731,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62608 € | 1.565,20 € |
| 5.000 | 0,60619 € | 3.030,95 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

