
STGD10NC60ST4 | |
|---|---|
DigiKey Part Number | 497-10013-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGD10NC60ST4 |
Description | IGBT 600V 18A 60W DPAK |
Customer Reference | |
Detailed Description | IGBT 600 V 18 A 60 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 18 A | |
Current - Collector Pulsed (Icm) | 25 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 5A | |
Power - Max | 60 W | |
Switching Energy | 60µJ (on), 340µJ (off) | |
Input Type | Standard | |
Gate Charge | 18 nC | |
Td (on/off) @ 25°C | 19ns/160ns | |
Test Condition | 390V, 5A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84769 € | 2.119,23 € |
| Unit Price without VAT: | 0,84769 € |
|---|---|
| Unit Price with VAT: | 1,00875 € |

