IGBT 600 V 20 A 60 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGD10NC60HT4

DigiKey Part Number
497-6186-2-ND - Tape & Reel (TR)
497-6186-1-ND - Cut Tape (CT)
497-6186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGD10NC60HT4
Description
IGBT 600V 20A 60W DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 20 A 60 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STGD10NC60HT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
19.2 nC
Series
Td (on/off) @ 25°C
14.2ns/72ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
390V, 5A, 10Ohm, 15V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
20 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 5A
Supplier Device Package
DPAK
Power - Max
60 W
Base Product Number
Switching Energy
31.8µJ (on), 95µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,16600 €11,66 €
1000,78800 €78,80 €
5000,62622 €313,11 €
1.0000,57418 €574,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,51786 €1.294,65 €
5.0000,48307 €2.415,35 €
7.5000,46535 €3.490,12 €
12.5000,45459 €5.682,38 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €