IGBT 600 V 20 A 62 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGD10NC60HDT4

DigiKey Part Number
497-8780-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STGD10NC60HDT4
Description
IGBT 600V 20A 62W D2PAK
Customer Reference
Detailed Description
IGBT 600 V 20 A 62 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
19.2 nC
Series
Td (on/off) @ 25°C
14.2ns/72ns
Packaging
Tape & Reel (TR)
Test Condition
390V, 5A, 10Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
22 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
20 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
30 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 5A
Supplier Device Package
DPAK
Power - Max
62 W
Base Product Number
Switching Energy
31.8µJ (on), 95µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.