


STGB7NB40LZT4 | |
|---|---|
DigiKey Part Number | STGB7NB40LZT4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGB7NB40LZT4 |
Description | IGBT 430V 14A 100W D2PAK |
Customer Reference | |
Detailed Description | IGBT 430 V 14 A 100 W Surface Mount D2PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 430 V | |
Current - Collector (Ic) (Max) | 14 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 5V, 14A | |
Power - Max | 100 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 22 nC | |
Td (on/off) @ 25°C | 900ns/4.4µs | |
Test Condition | 300V, 46Ohm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |

