IGBT 600 V 15 A 56 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 15 A 56 W Surface Mount D2PAK
D²PAK

STGB6NC60HT4

DigiKey Part Number
497-5111-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STGB6NC60HT4
Description
IGBT 600V 15A 56W D2PAK
Customer Reference
Detailed Description
IGBT 600 V 15 A 56 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
20µJ (on), 68µJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
13.6 nC
Packaging
Tape & Reel (TR)
Td (on/off) @ 25°C
12ns/76ns
Part Status
Obsolete
Test Condition
390V, 3A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
15 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
21 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 3A
Supplier Device Package
D2PAK
Power - Max
56 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGD8NC60KDT4STMicroelectronics2.478497-7988-1-ND1,61000 €Similar
In-Stock: 174
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64699 €646,99 €
Manufacturers Standard Package
Unit Price without VAT:0,64699 €
Unit Price with VAT:0,76992 €