Similar

STGB6NC60HD-1 | |
|---|---|
DigiKey Part Number | 497-6196-5-ND |
Manufacturer | |
Manufacturer Product Number | STGB6NC60HD-1 |
Description | IGBT 600V 15A 56W I2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 56 W Through Hole I2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 13.6 nC |
Series | Td (on/off) @ 25°C 12ns/76ns |
Packaging Tube | Test Condition 390V, 3A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 21 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 21 A | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 3A | Supplier Device Package I2PAK |
Power - Max 56 W | Base Product Number |
Switching Energy 20µJ (on), 68µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGP6NC60HD | STMicroelectronics | 0 | 497-5122-5-ND | 1,50000 € | Similar |


