
STGB6M65DF2 | |
|---|---|
DigiKey Part Number | 497-STGB6M65DF2TR-ND - Tape & Reel (TR) 497-STGB6M65DF2CT-ND - Cut Tape (CT) 497-STGB6M65DF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB6M65DF2 |
Description | IGBT TRENCH FS 650V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 12 A 88 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB6M65DF2 Models |
Category | Switching Energy 36µJ (on), 200µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 21.2 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 15ns/90ns |
Part Status Active | Test Condition 400V, 6A, 22Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 140 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 12 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 24 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 6A | Supplier Device Package D2PAK |
Power - Max 88 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02200 € | 10,22 € |
| 100 | 0,68590 € | 68,59 € |
| 500 | 0,54194 € | 270,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49565 € | 495,65 € |
| 2.000 | 0,45670 € | 913,40 € |
| 3.000 | 0,43686 € | 1.310,58 € |
| 5.000 | 0,41457 € | 2.072,85 € |
| 7.000 | 0,40137 € | 2.809,59 € |
| 10.000 | 0,38854 € | 3.885,40 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

