


STGB5H60DF | |
|---|---|
DigiKey Part Number | 497-16478-2-ND - Tape & Reel (TR) 497-16478-1-ND - Cut Tape (CT) 497-16478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB5H60DF |
Description | IGBT TRENCH FS 600V 10A TO-263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 10 A 88 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB5H60DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 5A | |
Power - Max | 88 W | |
Switching Energy | 56µJ (on), 78.5µJ (off) | |
Input Type | Standard | |
Gate Charge | 43 nC | |
Td (on/off) @ 25°C | 30ns/140ns | |
Test Condition | 400V, 5A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 134.5 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,95900 € | 9,59 € |
| 100 | 0,64290 € | 64,29 € |
| 500 | 0,50754 € | 253,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46400 € | 464,00 € |
| 2.000 | 0,42740 € | 854,80 € |
| 3.000 | 0,40874 € | 1.226,22 € |
| 5.000 | 0,38779 € | 1.938,95 € |
| 7.000 | 0,37683 € | 2.637,81 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

