
STGB4M65DF2 | |
|---|---|
DigiKey Part Number | 497-16964-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGB4M65DF2 |
Description | IGBT TRENCH FS 650V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 8 A 68 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB4M65DF2 Models |
Category | Switching Energy 40µJ (on), 136µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 15.2 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 12ns/86ns |
Part Status Active | Test Condition 400V, 4A, 47Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 133 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 16 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 4A | Supplier Device Package D2PAK |
Power - Max 68 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37957 € | 759,14 € |
| Unit Price without VAT: | 0,37957 € |
|---|---|
| Unit Price with VAT: | 0,45169 € |

