


STGB40V60F | |
|---|---|
DigiKey Part Number | 497-14978-2-ND - Tape & Reel (TR) 497-14978-1-ND - Cut Tape (CT) 497-14978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB40V60F |
Description | IGBT TRENCH FS 600V 80A TO-263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 283 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB40V60F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 40A | |
Power - Max | 283 W | |
Switching Energy | 456µJ (on), 411µJ (off) | |
Input Type | Standard | |
Gate Charge | 226 nC | |
Td (on/off) @ 25°C | 52ns/208ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,04000 € | 20,40 € |
| 100 | 1,42600 € | 142,60 € |
| 500 | 1,24918 € | 624,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07918 € | 1.079,18 € |
| 2.000 | 1,02057 € | 2.041,14 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

