


STGB40V60F | |
|---|---|
DigiKey Part Number | 497-14978-2-ND - Tape & Reel (TR) 497-14978-1-ND - Cut Tape (CT) 497-14978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB40V60F |
Description | IGBT TRENCH FS 600V 80A TO-263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 283 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB40V60F Models |
Category | Switching Energy 456µJ (on), 411µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge 226 nC |
Part Status Active | Td (on/off) @ 25°C 52ns/208ns |
IGBT Type Trench Field Stop | Test Condition 400V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 40A | Supplier Device Package TO-263 (D2PAK) |
Power - Max 283 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,15300 € | 21,53 € |
| 100 | 1,50470 € | 150,47 € |
| 500 | 1,24352 € | 621,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13873 € | 1.138,73 € |
| 2.000 | 1,06395 € | 2.127,90 € |
| 3.000 | 1,02587 € | 3.077,61 € |
| 5.000 | 1,01594 € | 5.079,70 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

