


STGB30H65DFB2 | |
|---|---|
DigiKey Part Number | 497-STGB30H65DFB2TR-ND - Tape & Reel (TR) 497-STGB30H65DFB2CT-ND - Cut Tape (CT) 497-STGB30H65DFB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB30H65DFB2 |
Description | IGBT TRENCH FS 650V 50A D2PAK-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 50 A 167 W Surface Mount D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGB30H65DFB2 Models |
Category | Switching Energy 270µJ (on), 310µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 90 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 18.4ns/71ns |
Part Status Active | Test Condition 400V, 30A, 6.8Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 115 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 50 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 90 A | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 30A | Supplier Device Package D2PAK-3 |
Power - Max 167 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,61900 € | 16,19 € |
| 100 | 1,11400 € | 111,40 € |
| 500 | 0,89802 € | 449,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82859 € | 828,59 € |
| 2.000 | 0,77022 € | 1.540,44 € |
| 3.000 | 0,74050 € | 2.221,50 € |
| 5.000 | 0,70711 € | 3.535,55 € |
| 7.000 | 0,70170 € | 4.911,90 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

