



STGB20N45LZAG | |
|---|---|
DigiKey Part Number | 497-STGB20N45LZAGTR-ND - Tape & Reel (TR) 497-STGB20N45LZAGCT-ND - Cut Tape (CT) 497-STGB20N45LZAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB20N45LZAG |
Description | IGBT 450V 25A TO-263 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 450 V 25 A 150 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB20N45LZAG Models |
Category | Gate Charge 26 nC |
Manufacturer STMicroelectronics | Td (on/off) @ 25°C 1.1µs/4.6µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 300V, 10A, 1kOhm, 5V |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 450 V | Grade Automotive |
Current - Collector (Ic) (Max) 25 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 50 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.25V @ 4V, 6A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 150 W | Supplier Device Package TO-263 (D2PAK) |
Input Type Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,69900 € | 16,99 € |
| 100 | 1,17150 € | 117,15 € |
| 500 | 0,94598 € | 472,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87348 € | 873,48 € |
| 2.000 | 0,81254 € | 1.625,08 € |
| 3.000 | 0,78151 € | 2.344,53 € |
| 5.000 | 0,74664 € | 3.733,20 € |
| 7.000 | 0,73835 € | 5.168,45 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

