MFR Recommended




STGB20N40LZ | |
|---|---|
DigiKey Part Number | 497-STGB20N40LZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGB20N40LZ |
Description | IGBT 390V 25A TO-263 |
Customer Reference | |
Detailed Description | IGBT 390 V 25 A 150 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB20N40LZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 390 V | |
Current - Collector (Ic) (Max) | 25 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 700ns/4.3µs | |
Test Condition | 300V, 10A, 1kOhm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |


