
STGB20M65DF2 | |
|---|---|
DigiKey Part Number | 497-STGB20M65DF2TR-ND - Tape & Reel (TR) 497-STGB20M65DF2CT-ND - Cut Tape (CT) 497-STGB20M65DF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB20M65DF2 |
Description | IGBT TRENCH FS 650V 40A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 166 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Switching Energy 140µJ (on), 560µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 63 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 26ns/108ns |
Part Status Active | Test Condition 400V, 20A, 12Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 166 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 20A | Supplier Device Package D2PAK |
Power - Max 166 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,55600 € | 15,56 € |
| 100 | 1,06830 € | 106,83 € |
| 500 | 0,85968 € | 429,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79262 € | 792,62 € |
| 2.000 | 0,73623 € | 1.472,46 € |
| 3.000 | 0,70751 € | 2.122,53 € |
| 5.000 | 0,67526 € | 3.376,30 € |
| 7.000 | 0,66600 € | 4.662,00 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

