STGB12NB60KDT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 194
Unit Price: 3,08000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.057
Unit Price: 2,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.640
Unit Price: 2,44000 €
Datasheet
IGBT 600 V 30 A 125 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 30 A 125 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STGB12NB60KDT4

DigiKey Part Number
497-4350-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STGB12NB60KDT4
Description
IGBT 600V 30A 125W D2PAK
Customer Reference
Detailed Description
IGBT 600 V 30 A 125 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 12A
Power - Max
125 W
Switching Energy
258µJ (off)
Input Type
Standard
Gate Charge
54 nC
Td (on/off) @ 25°C
25ns/96ns
Test Condition
480V, 12A, 10Ohm, 15V
Reverse Recovery Time (trr)
80 ns
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes