


STGB10NB60ST4 | |
|---|---|
DigiKey Part Number | 497-12593-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGB10NB60ST4 |
Description | IGBT 600V 29A TO-263 |
Customer Reference | |
Detailed Description | IGBT 600 V 29 A 80 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 29 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 10A | |
Power - Max | 80 W | |
Switching Energy | 600µJ (on), 5mJ (off) | |
Input Type | Standard | |
Gate Charge | 33 nC | |
Td (on/off) @ 25°C | 700ns/1.2µs | |
Test Condition | 480V, 10A, 1kOhm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |

