10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGAP3SXSTR

DigiKey Part Number
497-STGAP3SXSTR-ND - Tape & Reel (TR)
497-STGAP3SXSTRCT-ND - Cut Tape (CT)
497-STGAP3SXSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGAP3SXSTR
Description
GALVANICALLY ISOLATED 6/10 A SIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP3SXSTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
200V/ns
Propagation Delay tpLH / tpHL (Max)
95ns, 95ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
20ns, 18ns
Current - Output High, Low
10A, 10A
Current - Peak Output
10A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
3.1V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,70000 €3,70 €
102,80400 €28,04 €
252,58080 €64,52 €
1002,33470 €233,47 €
2502,21736 €554,34 €
5002,14668 €1.073,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,08846 €2.088,46 €
2.0002,04055 €4.081,10 €
3.0002,01657 €6.049,71 €
Manufacturers Standard Package
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €