
STGAP3SXS | |
|---|---|
DigiKey Part Number | 497-STGAP3SXS-ND |
Manufacturer | |
Manufacturer Product Number | STGAP3SXS |
Description | MOTION CONTROL & AUTOMATION |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6A, 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 20ns, 18ns |
Mfr | Current - Output High, Low 10A, 6A |
Series | Current - Peak Output 6A, 10A |
Packaging Bulk | Voltage - Output Supply 3.1V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5700Vrms | Supplier Device Package 16-SO |
Common Mode Transient Immunity (Min) 200V/ns | Approval Agency UL |
Propagation Delay tpLH / tpHL (Max) 95ns, 95ns | Base Product Number |
Pulse Width Distortion (Max) 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.225 | 2,27766 € | 2.790,13 € |
| Unit Price without VAT: | 2,27766 € |
|---|---|
| Unit Price with VAT: | 2,71042 € |


