
STGAP3S6ITR | |
|---|---|
DigiKey Part Number | 497-STGAP3S6ITR-ND - Tape & Reel (TR) 497-STGAP3S6ITRCT-ND - Cut Tape (CT) 497-STGAP3S6ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP3S6ITR |
Description | GALVANICALLY ISOLATED GATE DRIVE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 200V/ns | |
Propagation Delay tpLH / tpHL (Max) | 95ns, 95ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 20ns, 18ns | |
Current - Output High, Low | 6A, 6A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68400 € | 26,84 € |
| 25 | 2,46840 € | 61,71 € |
| 100 | 2,23130 € | 223,13 € |
| 250 | 2,17376 € | 543,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99398 € | 1.993,98 € |
| 2.000 | 1,94783 € | 3.895,66 € |
| 3.000 | 1,92471 € | 5.774,13 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |



