
STGAP3S3STR | |
|---|---|
DigiKey Part Number | 497-STGAP3S3STRCT-ND - Cut Tape (CT) 497-STGAP3S3STRDKR-ND - Digi-Reel® 497-STGAP3S3STR-ND |
Manufacturer | |
Manufacturer Product Number | STGAP3S3STR |
Description | GALVANICALLY ISOLATED 3 A SINGLE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 24ns, 16ns |
Mfr | Current - Output High, Low 3A, 3A |
Part Status Active | Voltage - Output Supply 5V ~ 32V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C (TA) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 200V/ns | Supplier Device Package 16-SO |
Propagation Delay tpLH / tpHL (Max) 95ns, 95ns | Approval Agency IEC, UL |
Pulse Width Distortion (Max) 10ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,34900 € | 23,49 € |
| 25 | 2,15680 € | 53,92 € |
| 100 | 1,94470 € | 194,47 € |
| 250 | 1,84360 € | 460,90 € |
| 500 | 1,82582 € | 912,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73256 € | 1.732,56 € |
| 2.000 | 1,69130 € | 3.382,60 € |
| 3.000 | 1,67062 € | 5.011,86 € |
| 5.000 | 1,64774 € | 8.238,70 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |


