
STGAP2SICSANCTR | |
|---|---|
DigiKey Part Number | 497-STGAP2SICSANCTR-ND - Tape & Reel (TR) 497-STGAP2SICSANCTRCT-ND - Cut Tape (CT) 497-STGAP2SICSANCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2SICSANCTR |
Description | DGTL ISO 2.83KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2830Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SICSANCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2830Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17200 € | 11,72 € |
| 25 | 1,06640 € | 26,66 € |
| 100 | 0,95050 € | 95,05 € |
| 250 | 0,89528 € | 223,82 € |
| 500 | 0,88682 € | 443,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80562 € | 2.014,05 € |
| 5.000 | 0,78818 € | 3.940,90 € |
| 7.500 | 0,77944 € | 5.845,80 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

