4A Gate Driver Capacitive Coupling 3535Vrms 2 Channel 36-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGAP2SICDTR

DigiKey Part Number
497-STGAP2SICDTR-ND - Tape & Reel (TR)
497-STGAP2SICDTRCT-ND - Cut Tape (CT)
497-STGAP2SICDTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGAP2SICDTR
Description
DIGITAL ISO 6KV 2CH GT DVR 36SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3535Vrms 2 Channel 36-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP2SICDTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4A, 4A
Mfr
Current - Peak Output
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output Supply
3.1V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Capacitive Coupling
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
36-BSOP (0.295", 7.50mm Width), 32 Leads
Voltage - Isolation
3535Vrms
Supplier Device Package
36-SO
Common Mode Transient Immunity (Min)
100V/ns
Approval Agency
UL, VDE
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Base Product Number
Rise / Fall Time (Typ)
30ns, 30ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,07000 €20,70 €
251,89680 €47,42 €
1001,70650 €170,65 €
2501,61592 €403,98 €
5001,59202 €796,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,51640 €1.516,40 €
2.0001,47941 €2.958,82 €
3.0001,46089 €4.382,67 €
5.0001,44036 €7.201,80 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €