4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO
Gate Drivers for Industrial Applications

STGAP2HSCMTR

DigiKey Part Number
497-STGAP2HSCMTR-ND - Tape & Reel (TR)
497-STGAP2HSCMCT-ND - Cut Tape (CT)
497-STGAP2HSCMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGAP2HSCMTR
Description
DIGITAL ISO 5KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP2HSCMTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
30ns, 30ns
Mfr
Current - Output High, Low
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
4A
Part Status
Active
Voltage - Output Supply
3V ~ 5.5V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
8-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
100V/ns
Supplier Device Package
8-SO
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Approval Agency
UL
Pulse Width Distortion (Max)
20ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,70000 €17,00 €
251,55440 €38,86 €
1001,39390 €139,39 €
2501,31748 €329,37 €
5001,28720 €643,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,23348 €1.233,48 €
2.0001,20226 €2.404,52 €
3.0001,18662 €3.559,86 €
5.0001,16930 €5.846,50 €
7.0001,15918 €8.114,26 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €