
STGAP2HSACTR | |
|---|---|
DigiKey Part Number | 497-STGAP2HSACTR-ND - Tape & Reel (TR) 497-STGAP2HSACTRCT-ND - Cut Tape (CT) 497-STGAP2HSACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2HSACTR |
Description | GATE DRIVERS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver 6000Vpk 1 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Number of Channels | 1 | |
Voltage - Isolation | 6000Vpk | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 26V | |
Grade | - | |
Qualification | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00700 € | 20,07 € |
| 25 | 1,83880 € | 45,97 € |
| 100 | 1,65430 € | 165,43 € |
| 250 | 1,56628 € | 391,57 € |
| 500 | 1,51324 € | 756,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46957 € | 1.469,57 € |
| 2.000 | 1,43363 € | 2.867,26 € |
| 3.000 | 1,41564 € | 4.246,92 € |
| 5.000 | 1,39570 € | 6.978,50 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

