4A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 36-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 36-SO
Gate Drivers for Industrial Applications

STGAP2HDMTR

DigiKey Part Number
497-STGAP2HDMTR-ND - Tape & Reel (TR)
497-STGAP2HDMTRCT-ND - Cut Tape (CT)
497-STGAP2HDMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGAP2HDMTR
Description
DIGITAL ISO 6KV 2CH GT DVR 36SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 36-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP2HDMTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
30ns, 30ns
Current - Output High, Low
4A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
3.1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width), 32 Leads
Supplier Device Package
36-SO
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,21000 €6,21 €
104,79000 €47,90 €
254,43640 €110,91 €
1004,04690 €404,69 €
2503,86128 €965,32 €
5003,74938 €1.874,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,65731 €3.657,31 €
2.0003,58153 €7.163,06 €
Manufacturers Standard Package
Unit Price without VAT:6,21000 €
Unit Price with VAT:7,38990 €