8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Gate Drivers for Industrial Applications

STGAP2GSNCTR

DigiKey Part Number
497-STGAP2GSNCTR-ND - Tape & Reel (TR)
497-STGAP2GSNCTRCT-ND - Cut Tape (CT)
497-STGAP2GSNCTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGAP2GSNCTR
Description
DIGITAL ISO 4KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3A Gate Driver Capacitive Coupling 4000Vrms 1 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
4000Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
8ns
Rise / Fall Time (Typ)
30ns, 30ns
Current - Output High, Low
3A, 3A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
3.1V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Approval Agency
VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,96900 €19,69 €
251,80400 €45,10 €
1001,62240 €162,24 €
2501,53572 €383,93 €
5001,48350 €741,75 €
1.0001,44050 €1.440,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,39513 €3.487,82 €
5.0001,36779 €6.838,95 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €