
STGAP2GSNC | |
|---|---|
DigiKey Part Number | 497-STGAP2GSNC-ND |
Manufacturer | |
Manufacturer Product Number | STGAP2GSNC |
Description | DIGITAL ISO 4KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Capacitive Coupling 4000Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2GSNC Models |
Category | Rise / Fall Time (Typ) 30ns, 30ns |
Mfr | Current - Output High, Low 3A, 3A |
Packaging Bulk | Current - Peak Output 3A |
Part Status Active | Voltage - Output Supply 3.1V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 4000Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 8-SO |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns | Approval Agency VDE |
Pulse Width Distortion (Max) 8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80128 € | 1.602,56 € |
| Unit Price without VAT: | 0,80128 € |
|---|---|
| Unit Price with VAT: | 0,95352 € |

