
STGAP1S | |
|---|---|
DigiKey Part Number | 497-15097-5-ND |
Manufacturer | |
Manufacturer Product Number | STGAP1S |
Description | DGTL ISO 2.5KV 1CH GATE DVR 24SO |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel 24-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Voltage - Output Supply 4.5V ~ 36V |
Series | Grade Automotive |
Packaging Tube | Qualification |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 2500Vrms | Supplier Device Package 24-SO |
Propagation Delay tpLH / tpHL (Max) 130ns, 130ns | Approval Agency UL |
Pulse Width Distortion (Max) 10ns | Base Product Number |
Rise / Fall Time (Typ) 25ns, 25ns (Max) |

