STGAP1ASTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 4,50388 €
Datasheet
Gate Driver Magnetic Coupling 2500Vrms 1 Channel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGAP1ASTR

DigiKey Part Number
STGAP1ASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STGAP1ASTR
Description
DGTL ISO 2.5KV 1CH GATE DVR 24SO
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 2500Vrms 1 Channel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP1ASTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.5A, 2.5A
Mfr
Voltage - Output Supply
4.5V ~ 36V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
Technology
Magnetic Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
2500Vrms
Package / Case
24-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
130ns, 130ns
Supplier Device Package
24-SO
Pulse Width Distortion (Max)
10ns
Base Product Number
Rise / Fall Time (Typ)
25ns, 25ns (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGAP1BSSTMicroelectronics0497-STGAP1BS-ND4,50388 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types