



STG6684QTR | |
|---|---|
DigiKey Part Number | 497-6923-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STG6684QTR |
Description | IC SWITCH SPDT X 2 550MOHM 10QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 550mOhm 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 550mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 55ns, 30ns | |
-3db Bandwidth | 65MHz | |
Charge Injection | 49pC | |
Channel Capacitance (CS(off), CD(off)) | 85pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-QFN (1.8x1.4) | |
Base Product Number |

