Similar

STG5223QTR | |
|---|---|
DigiKey Part Number | 497-6920-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STG5223QTR |
Description | IC SWITCH SPDT X 2 500MOHM 10QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
Category | -3db Bandwidth 55MHz |
Manufacturer STMicroelectronics | Charge Injection 49pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 40pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -72dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 500mOhm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-QFN (1.8x1.4) |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 55ns, 30ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3A5223RSWR | Texas Instruments | 0 | 296-35687-1-ND | 0,45000 € | Similar |


