
STG4210QTR | |
|---|---|
DigiKey Part Number | 497-8498-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STG4210QTR |
Description | IC SWITCH SPST-NOX2 1.3OHM 10QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1.3Ohm 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
Category | -3db Bandwidth 58MHz |
Manufacturer STMicroelectronics | Charge Injection 49pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 85pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -72dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.3Ohm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 10mOhm | Supplier Device Package 10-QFN (1.8x1.4) |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 55ns, 30ns |

