MFR Recommended

STG4160BJR | |
|---|---|
DigiKey Part Number | 497-11974-2-ND - Tape & Reel (TR) 497-11974-1-ND - Cut Tape (CT) 497-11974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STG4160BJR |
Description | IC SW SPDTX1 500MOHM 8FLIPCHIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 500mOhm 8-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | STG4160BJR Models |
Category | -3db Bandwidth 50MHz |
Manufacturer STMicroelectronics | Charge Injection 162pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 30pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 30nA |
Switch Circuit SPDT | Crosstalk -67dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 500mOhm | Package / Case 8-UFBGA, FCBGA |
Channel-to-Channel Matching (ΔRon) 10mOhm | Supplier Device Package 8-FlipChip |
Voltage - Supply, Single (V+) 1.65V ~ 4.8V | Base Product Number |
Switch Time (Ton, Toff) (Max) 38ns, 38ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STG3157CTR | STMicroelectronics | 15.861 | 497-2144-1-ND | 0,44000 € | MFR Recommended |


