
STG4158BJR | |
|---|---|
DigiKey Part Number | STG4158BJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STG4158BJR |
Description | IC SW SPDTX1 600MOHM 6FLIPCHIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm (Typ) 6-FlipChip (1.23x0.83) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 600mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 28ns, 13ns | |
-3db Bandwidth | 40MHz | |
Charge Injection | 230pC | |
Channel Capacitance (CS(off), CD(off)) | 30pF | |
Current - Leakage (IS(off)) (Max) | 30nA | |
Crosstalk | -61dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, FCBGA | |
Supplier Device Package | 6-FlipChip (1.23x0.83) | |
Base Product Number |

