2 Circuit IC Switch 3:1 1Ohm 12-QFN (2.2x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STG3856QTR

DigiKey Part Number
497-6174-2-ND - Tape & Reel (TR)
497-6174-1-ND - Cut Tape (CT)
497-6174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STG3856QTR
Description
IC SWITCH SP3T X 2 1OHM 12QFN
Customer Reference
Detailed Description
2 Circuit IC Switch 3:1 1Ohm 12-QFN (2.2x1.4)
Datasheet
 Datasheet
EDA/CAD Models
STG3856QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Circuit
SP3T
Multiplexer/Demultiplexer Circuit
3:1
Number of Circuits
2
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
10mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
55pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-84dB @ 100kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-QFN (2.2x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 20.05.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,70800 €7,08 €
250,64000 €16,00 €
1000,56520 €56,52 €
2500,52956 €132,39 €
5000,50810 €254,05 €
1.0000,49041 €490,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48262 €1.447,86 €
6.0000,47162 €2.829,72 €
9.0000,46610 €4.194,90 €
15.0000,45999 €6.899,85 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €