
STG3820BJR | |
|---|---|
DigiKey Part Number | 497-11973-2-ND - Tape & Reel (TR) 497-11973-1-ND - Cut Tape (CT) 497-11973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STG3820BJR |
Description | IC SW DPDTX4 5.8OHM FLIPCHIP 30 |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:2 5.8Ohm FlipChip 30 |
Datasheet | Datasheet |
EDA/CAD Models | STG3820BJR Models |
Category | -3db Bandwidth 800MHz |
Manufacturer STMicroelectronics | Charge Injection 6.4pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit DPDT | Crosstalk -78dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:2 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5.8Ohm | Package / Case 30-WFBGA, FCBGA |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package FlipChip 30 |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 13ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01320 € | 25,33 € |
| 100 | 0,90200 € | 90,20 € |
| 250 | 0,84900 € | 212,25 € |
| 500 | 0,81702 € | 408,51 € |
| 1.000 | 0,79071 € | 790,71 € |
| 2.500 | 0,76295 € | 1.907,38 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

