Similar
Similar
Similar

STG3699QTR | |
|---|---|
DigiKey Part Number | 497-3022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STG3699QTR |
Description | IC SWITCH SPDT X 4 500MOHM 16QFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 500mOhm 16-QFN (3x3) |
Datasheet | Datasheet |
Category | -3db Bandwidth 50MHz |
Manufacturer STMicroelectronics | Charge Injection 35pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPDT | Crosstalk -54dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 500mOhm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 50ns, 30ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL84467IRTZ | Renesas Electronics Corporation | 3.973 | ISL84467IRTZ-ND | 1,72000 € | Similar |
| ISL84467IRTZ-T | Renesas Electronics Corporation | 16.769 | ISL84467IRTZ-TCT-ND | 1,72000 € | Similar |
| TS3A44159RGTR | Texas Instruments | 4.908 | 296-21916-1-ND | 0,79000 € | Similar |



