
STG3699AUTR | |
|---|---|
DigiKey Part Number | 497-4792-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STG3699AUTR |
Description | IC SWITCH SPDT X 4 450MOHM 16QFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 450mOhm 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Category | -3db Bandwidth 50MHz |
Manufacturer STMicroelectronics | Charge Injection 35pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -54dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 450mOhm | Package / Case 16-UFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package 16-QFN (2.5x2.5) |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 55ns, 30ns |

