4 Circuit IC Switch 2:1 5.2Ohm 16-QFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STG3693QTR

DigiKey Part Number
497-5968-1-ND - Cut Tape (CT)
497-5968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STG3693QTR
Description
IC SWITCH SPDT X 4 5.2OHM 16QFN
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 5.2Ohm 16-QFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
STG3693QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
5.2Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 5ns
-3db Bandwidth
800MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-78dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-QFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.