
STG3684ADTR | |
|---|---|
DigiKey Part Number | STG3684ADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STG3684ADTR |
Description | IC SWITCH SPDT X 2 500MOHM 10DFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-DFN (2.3x2) |
Category | -3db Bandwidth 55MHz |
Manufacturer STMicroelectronics | Charge Injection 49pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -72dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 500mOhm | Package / Case 10-UFDFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-DFN (2.3x2) |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 55ns, 30ns |

