
STG200G65FD8AG | |
|---|---|
DigiKey Part Number | 497-STG200G65FD8AG-ND |
Manufacturer | |
Manufacturer Product Number | STG200G65FD8AG |
Description | IGBT TRENCH FS 650V 200A DIE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 200 A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 200A | |
Switching Energy | 5.34mJ (on), 6.23mJ (off) | |
Input Type | Standard | |
Gate Charge | 701 nC | |
Td (on/off) @ 25°C | 66.2ns/442.7ns | |
Test Condition | 400V, 200A, 4.7Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 172 | 3,41076 € | 586,65 € |
| Unit Price without VAT: | 3,41076 € |
|---|---|
| Unit Price with VAT: | 4,05880 € |

