
STG1218IQT | |
|---|---|
DigiKey Part Number | 497-STG1218IQT-ND |
Manufacturer | |
Manufacturer Product Number | STG1218IQT |
Description | IC SWITCH SPDTX4 14OHM 20QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 14Ohm 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STG1218IQT Models |
Category | -3db Bandwidth 200MHz |
Manufacturer STMicroelectronics | Charge Injection 48pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 25pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1.5µA |
Switch Circuit SPDT - Open/Closed | Crosstalk -66dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
On-State Resistance (Max) 14Ohm | Qualification AEC-Q100 |
Channel-to-Channel Matching (ΔRon) 300mOhm | Mounting Type Surface Mount |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V, 2.7V ~ 15.5V | Package / Case 20-WFQFN Exposed Pad |
Switch Time (Ton, Toff) (Max) 320ns, 195ns | Supplier Device Package 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,12888 € | 5.644,40 € |
| Unit Price without VAT: | 1,12888 € |
|---|---|
| Unit Price with VAT: | 1,34337 € |

