Similar

STFW45N65M5 | |
|---|---|
DigiKey Part Number | 497-15539-5-ND |
Manufacturer | |
Manufacturer Product Number | STFW45N65M5 |
Description | MOSFET N-CH 650V 35A ISOWATT |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 57W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | STFW45N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3470 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 57W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-3PF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 78mOhm @ 17.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STFW69N65M5 | STMicroelectronics | 45 | 497-12977-5-ND | 13,88000 € | Similar |


